+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Contacts configuration | 4PDT | |
Rated coil voltage | 5V DC | |
Contact current max. | 2A | |
Manufacturer series | DS | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 62.5Ω | |
Coil voltage min. | 3.5V DC | |
Body dimensions | 35.24x9.9x9.3mm | |
Mechanical durability | 100000000 cycles | |
Contact material | silver | |
Contact plating | gold-plated | |
Operating temperature | -40...70°C |