+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS7-34DSX070N0-D

Automation module: softstart; 230÷480VAC; for DIN rail mounting


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DS7-34DSX070N0-D

Alternative designations: 134954

TME Symbol:
DS7-34DSX070N0-D

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-5...40°C
Control voltage
24V DC
Max motor power
37kW
Starting/stopping time
1...30/1...30s
Rated continuous current
70A
Driver features
integrated by-pass
Supply voltage
  • 230...480V AC
Gross weight1.8 kg
Certificates
EAN code4015081317691
See other products in this category: Soft Starters EATON ELECTRIC,
*
DS7-34DSX070N0-D
0 in TME stock
Net price for quantities from 1 pcs - 903.23 USDGross price for quantities from 1 pcs - 903.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.