+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS80PCI810NJYR

IC: interface; line repeater; WQFN54; -40÷85°C; 2.5÷3.3VDC; 8Gbps

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS80PCI810NJYR
TME Symbol:
DS80PCI810NJYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line repeater
Case
WQFN54
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
220mA
Number of channels
8
Data transfer rate
8Gbps
Supply voltage
  • 2.5...3.3V DC
Gross weight0.202 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
DS80PCI810NJYR
0 in TME stock
Net price for quantities from 2000 pcs - 10.41 USDGross price for quantities from 2000 pcs - 10.41 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.