+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90C031BTMX/NOPB

IC: interface; line interface,line driver; 155.5Mbps; CMOS,TTL


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C031BTMX/NOPB
TME Symbol:
DS90C031BTMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface
Data transfer rate
155.5Mbps
Technology
CMOS, TTL
Interface
LVDS
Mounting
SMD
Case
SOIC16
Number of receivers
0
Operating temperature
-40...85°C
Number of channels
4
Kind of package
reel, tape
Number of transmitters
4
Supply voltage
  • 4.5...5.5V DC
Integrated circuit features
  • differential
  • high speed
  • low power
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C031BTMX/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD