+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90C031TM/NOPB

IC: interface; line receiver; 155.5Mbps; 4.5÷5.5VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C031TM/NOPB
TME Symbol:
DS90C031TM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
155.5Mbps
Interface
LVDS
Mounting
SMD
Case
SO16
Number of receivers
4
Operating temperature
-40...85°C
DC supply current
25mA
Number of channels
4
Supply voltage
  • 4.5...5.5V DC
Gross weight0.155 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C031TM/NOPB
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Packaging method by the manufacturer:Tube = 48 pcs