+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90C365AMT/NOPB

IC: interface; line transmitter; 1785Mbps; 3÷3.6VDC; LVDS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C365AMT/NOPB
TME Symbol:
DS90C365AMT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line transmitter
Data transfer rate
1785Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP48
Operating temperature
-10...70°C
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C365AMT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
Net price for quantities from 38 pcs - 4.47 USDGross price for quantities from 38 pcs - 4.47 USD
Net price for quantities from 76 pcs - 4.46 USDGross price for quantities from 76 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.