+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90C383MTDX/NOPB

IC: interface; line transmitter; 1.8Gbps; 3÷3.6VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C383MTDX/NOPB
TME Symbol:
DS90C383MTDX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line transmitter
Data transfer rate
1.8Gbps
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C383MTDX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order