+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line transmitter | |
Data transfer rate | 2.45Gbps | |
Interface | LVDS | |
Mounting | SMD | |
Case | TSSOP56 | |
Operating temperature | -10...70°C | |
Kind of package | reel, tape |