+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90CF384MTD/NOPB

IC: interface; line receiver; 1.8Gbps; 3÷3.6VDC; LVDS; SMD; TSSOP56

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90CF384MTD/NOPB
TME Symbol:
DS90CF384MTD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
1.8Gbps
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90CF384MTD/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 3 pcs - 5.66 USDGross price for quantities from 3 pcs - 5.66 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 34 pcs - 4.34 USDGross price for quantities from 34 pcs - 4.34 USD
Net price for quantities from 102 pcs - 4.30 USDGross price for quantities from 102 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.