+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line interface, line receiver | |
Data transfer rate | 400Mbps | |
Technology | CMOS | |
Interface | LVDS | |
Mounting | SMD | |
Case | SOIC16 | |
Number of receivers | 4 | |
Operating temperature | -40...85°C | |
Number of channels | 4 | |
Kind of package | reel, tape | |
Number of transmitters | 0 |