+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90UB949ATRGCTQ1

IC: interface; HDMI; -40÷105°C; 1.05÷1.155V; automotive industry


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90UB949ATRGCTQ1
TME Symbol:
DS90UB949ATRGCTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Interface
HDMI
Mounting
SMD
Operating temperature
-40...105°C
Application
automotive industry
Data transfer rate
2Mbps
Number of receivers
1
Kind of output
LVDS
Number of inputs
4
Supply voltage
  • 1.05...1.155V
Gross weight0.074 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
DS90UB949ATRGCTQ1
0 in TME stock
Net price for quantities from 250 pcs - 27.96 USDGross price for quantities from 250 pcs - 27.96 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.