+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS90UR124QVS

IC: interface; serializer,translator; 1.03Gbps; 3÷3.6VDC; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90UR124QVS
TME Symbol:
DS90UR124QVS/NO

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
serializer, translator
Data transfer rate
1.03Gbps
Interface
LVDS
Mounting
SMD
Case
TQFP64
Integrated circuit features
SERDES
Number of receivers
1
Operating temperature
-40...105°C
Number of transmitters
24
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90UR124QVS
0 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 5 pcs - 10.10 USDGross price for quantities from 5 pcs - 10.10 USD
Net price for quantities from 25 pcs - 8.92 USDGross price for quantities from 25 pcs - 8.92 USD
Net price for quantities from 100 pcs - 8.01 USDGross price for quantities from 100 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.