+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | buffer | |
Interface | LVDS | |
Mounting | SMD | |
Case | SO8 | |
Integrated circuit features | SERDES | |
Operating temperature | -40...85°C | |
Number of channels | 1 | |
Kind of package | tube |