+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA10C150PB

Diode: Schottky rectifying; THT; 150V; 5Ax2; TO220AB; Ufmax: 0.71V

Manufacturer: IXYS

Manufacturer part number:
DSA10C150PB
TME Symbol:
DSA10C150PB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.71V
Max. forward impulse current
150A
Power dissipation
30W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.05 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA10C150PB
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 3 pcs - 1.17 USDGross price for quantities from 3 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)