+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA120C150QB

Diode: Schottky rectifying; THT; 150V; 60Ax2; TO3P; Ufmax: 0.8V


Manufacturer: IXYS

Manufacturer part number:
DSA120C150QB
TME Symbol:
DSA120C150QB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
60A x2
Semiconductor structure
common cathode, double
Case
TO3P
Max. forward voltage
0.8V
Max. forward impulse current
1.2kA
Power dissipation
375W
Kind of package
tube
Gross weight5.305 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA120C150QB
0 in TME stock
Net price for quantities from 1800 pcs - 4.72 USDGross price for quantities from 1800 pcs - 4.72 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Packaging method by the manufacturerTube = 30 pcs