+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA15IM150UC-TRL

Diode: Schottky rectifying; DPAK,SC63; SMD; 150V; 15A; reel,tape

NEW

Manufacturer: IXYS

Manufacturer part number:
DSA15IM150UC-TRL
TME Symbol:
DSA15IM150UC-TRL

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
DPAK, SC63
Mounting
SMD
Max. off-state voltage
150V
Load current
15A
Semiconductor structure
single diode
Capacitance
136pF
Max. forward voltage
0.89V
Leakage current
0.25mA
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSA15IM150UC-TRL
0 in TME stock
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.