+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA20C100PN

Diode: Schottky rectifying; THT; 100V; 10Ax2; TO220FP; Ufmax: 0.71V


Manufacturer: IXYS

Manufacturer part number:
DSA20C100PN
TME Symbol:
DSA20C100PN

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.71V
Max. forward impulse current
0.24kA
Power dissipation
35W
Kind of package
tube
Gross weight2.195 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA20C100PN
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 3 pcs - 0.78 USDGross price for quantities from 3 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 50 pcs