+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA30C200IB

Diode: Schottky rectifying; THT; 200V; 15Ax2; TO262; Ufmax: 0.78V


Manufacturer: IXYS

Manufacturer part number:
DSA30C200IB
TME Symbol:
DSA30C200IB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO262
Max. forward voltage
0.78V
Max. forward impulse current
0.32kA
Power dissipation
85W
Kind of package
tube
Gross weight1.54 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30C200IB
381 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Packaging method by the manufacturer:
Tube = 50 pcs