+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA30C200PC-TRL

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 200V; 15A

NEW

Manufacturer: IXYS

Manufacturer part number:
DSA30C200PC-TRL
TME Symbol:
DSA30C200PC-TRL

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
common cathode
Capacitance
0.1nF
Max. forward voltage
0.94V
Leakage current
0.25mA
Max. forward impulse current
0.32kA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSA30C200PC-TRL
0 in TME stock
Net price for quantities from 16000 pcs - 1.63 USDGross price for quantities from 16000 pcs - 1.63 USD
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.