+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA30C45PC

Diode: Schottky rectifying; D2PAK; SMD; 45V; 15Ax2; reel,tape; 85W


Manufacturer: IXYS

Manufacturer part number:
DSA30C45PC
TME Symbol:
DSA30C45PC

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.63V
Max. forward impulse current
340A
Kind of package
reel, tape
Power dissipation
85W
Gross weight1.63 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSA30C45PC
687 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Packaging method by the manufacturer:Reel = 800 pcs