+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA30I150PA

Diode: Schottky rectifying; THT; 150V; 30A; TO220AC; Ufmax: 0.8V


Manufacturer: IXYS

Manufacturer part number:
DSA30I150PA
TME Symbol:
DSA30I150PA

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
30A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.8V
Max. forward impulse current
390A
Power dissipation
175W
Kind of package
tube
Gross weight1.976 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA30I150PA
0 in TME stock
Net price for quantities from 8000 pcs - 1.07 USDGross price for quantities from 8000 pcs - 1.07 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Packaging method by the manufacturerTube = 50 pcs