+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSA70C150HB

Diode: Schottky rectifying; THT; 150V; 35Ax2; TO247-3; Ufmax: 0.77V

Manufacturer: IXYS

Manufacturer part number:
DSA70C150HB
TME Symbol:
DSA70C150HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
35A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.77V
Max. forward impulse current
0.6kA
Power dissipation
215W
Kind of package
tube
Gross weight6.07 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA70C150HB
0 in TME stock
Net price for quantities from 300 pcs - 3.12 USDGross price for quantities from 300 pcs - 3.12 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs