+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSB15IM45IB

Diode: Schottky rectifying; THT; 45V; 15A; TO262; Ufmax: 0.55V; 70W


Manufacturer: IXYS

Manufacturer part number:
DSB15IM45IB
TME Symbol:
DSB15IM45IB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A
Semiconductor structure
single diode
Case
TO262
Max. forward voltage
0.55V
Max. forward impulse current
340A
Power dissipation
70W
Kind of package
tube
Gross weight1.543 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSB15IM45IB
454 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Packaging method by the manufacturer:Tube = 50 pcs