+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSB20C60PN

Diode: Schottky rectifying; THT; 60V; 10Ax2; TO220FP; Ufmax: 0.62V


Manufacturer: IXYS

Manufacturer part number:
DSB20C60PN
TME Symbol:
DSB20C60PN

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.62V
Max. forward impulse current
0.24kA
Power dissipation
30W
Kind of package
tube
Gross weight2.195 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSB20C60PN
398 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Packaging method by the manufacturer:
Tube = 50 pcs