+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSB60C45PB

Diode: Schottky rectifying; THT; 45V; 30Ax2; TO220AB; Ufmax: 0.6V


Manufacturer: IXYS

Manufacturer part number:
DSB60C45PB
TME Symbol:
DSB60C45PB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.6V
Max. forward impulse current
490A
Power dissipation
145W
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.042 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSB60C45PB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD