+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSC-050

Connector: D-Sub; PIN: 50; plug; male; for cable; soldering; 5A


Manufacturer: NINIGI

Manufacturer part number:
DSC-050
TME Symbol:
DSC-050

Specification

Manufacturer
NINIGI
Type of connector
D-Sub
Number of pins
50
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Contact plating
gold flash
Gross weight14.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets NINIGI,
*
DSC-050
490 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 40 pcs - 4.21 USDGross price for quantities from 40 pcs - 4.21 USD
Net price for quantities from 120 pcs - 3.08 USDGross price for quantities from 120 pcs - 3.08 USD
Net price for quantities from 400 pcs - 2.53 USDGross price for quantities from 400 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcsCardboard = 1 000 pcs