+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSC-7CN0006S

Tip: for desoldering irons; 0.64x1.4mm; 413°C

Manufacturer: METCAL

Manufacturer part number:
DSC-7CN0006S
TME Symbol:
DSC-7CN0006S

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Nozzle size
0.64x1.4mm
Tip temperature
413°C
Related items
CV-H5-DS, MX-DS1
Applications of soldering equipment
for desoldering
Technology
Connection Validation™, SmartHeat®
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
DSC-7CN0006S
0 in TME stock
Net price for quantities from 1 pcs - 61.25 USDGross price for quantities from 1 pcs - 61.25 USD
No. of pieces (Multiplicity: 1)