+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSDI60-18A

Diode: rectifying; THT; 1.8kV; 60A; Ifsm: 450A; TO247-2; tube; 416W


Manufacturer: IXYS

Manufacturer part number:
DSDI60-18A
TME Symbol:
DSDI60-18A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
0.45kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.6V
Power dissipation
416W
Reverse recovery time
40ns
Gross weight5.955 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSDI60-18A
210 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 12.16 USDGross price for quantities from 5 pcs - 12.16 USD
Net price for quantities from 10 pcs - 11.36 USDGross price for quantities from 10 pcs - 11.36 USD
Net price for quantities from 30 pcs - 10.09 USDGross price for quantities from 30 pcs - 10.09 USD
Net price for quantities from 60 pcs - 9.63 USDGross price for quantities from 60 pcs - 9.63 USD
Net price for quantities from 120 pcs - 9.29 USDGross price for quantities from 120 pcs - 9.29 USD
Packaging method by the manufacturer:Tube = 30 pcs