+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSE0133V2NBC

Converter: DC/DC; 396W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 33A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
DSE0133V2NBC
TME Symbol:
DSE0133V2NBC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
396W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
33A
Case
DIP
Mounting
THT
Manufacturer series
DSE
Body dimensions
58.9x23.4x14.5mm
Efficiency
95.5%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Gross weight55 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
DSE0133V2NBC
0 in TME stock
No. of pieces (Multiple of: 42)
Minimum order quantity: 126.
Multiple of: 42.
Net price for quantities from 126 pcs - 70.48 USDGross price for quantities from 126 pcs - 70.48 USD