+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSE05RGT

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; 0.025A/24VDC; Pos: 2/5

Manufacturer: ONPOW

Manufacturer part number:
DSE05RGT
TME Symbol:
DSE05RGT

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/5
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
14.26x9.6x5.5mm
Leads
for PCB
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
red
Terminals plating
tinned/gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • raised actuator
  • sealed terminals
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DSE05RGT
321 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 33 pcs