+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEE15-12CC

Diode: rectifying; THT; 600V; 15A; Ifsm: 110A; ISOPLUS220™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEE15-12CC
TME Symbol:
DSEE15-12CC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
2.04V
Power dissipation
95W
Reverse recovery time
25ns
Technology
HiPerFRED™
Gross weight2.097 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEE15-12CC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 50 pcs - 7.20 USDGross price for quantities from 50 pcs - 7.20 USD
Packaging method by the manufacturer:
Tube = 50 pcs