+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEE29-12CC

Diode: rectifying; THT; 600V; 30A; Ifsm: 200A; ISOPLUS220™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEE29-12CC
TME Symbol:
DSEE29-12CC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
1.62V
Power dissipation
165W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight2.21 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEE29-12CC
85 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 10.89 USDGross price for quantities from 3 pcs - 10.89 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
Packaging method by the manufacturer:Tube = 50 pcs