+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEE30-12A

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 200A; TO247-3; tube; 165W

Manufacturer: IXYS

Manufacturer part number:
DSEE30-12A
TME Symbol:
DSEE30-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.5V
Power dissipation
165W
Reverse recovery time
30ns
Technology
HiPerFRED™
Gross weight6.34 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEE30-12A
2 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 19.68 USD
Net price for quantities from 3 pcs - 17.36 USDGross price for quantities from 3 pcs - 17.36 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD
Net price for quantities from 30 pcs - 14.57 USDGross price for quantities from 30 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs