+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEI12-12A

Diode: rectifying; THT; 1.2kV; 11A; Ifsm: 75A; TO220AC; tube; 78W

Manufacturer: IXYS

Manufacturer part number:
DSEI12-12A
TME Symbol:
DSEI12-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
11A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
75A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.2V
Heatsink thickness
1.14...1.39mm
Power dissipation
78W
Reverse recovery time
50ns
Technology
FRED
Gross weight1.953 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI12-12A
103 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs