+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEI12-12AZ-TUB

Diode: rectifying; SMD; 1.2kV; 11A; 50ns; TO263ABHV; Ufmax: 2.2V


Manufacturer: IXYS

Manufacturer part number:
DSEI12-12AZ-TUB
TME Symbol:
DSEI12-12AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
11A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO263ABHV
Max. forward voltage
2.2V
Max. forward impulse current
75A
Power dissipation
78W
Technology
FRED
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEI12-12AZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.