+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEI120-06A

Diode: rectifying; THT; 600V; 126A; Ifsm: 540A; TO247-2; tube; 357W


Manufacturer: IXYS

Manufacturer part number:
DSEI120-06A
TME Symbol:
DSEI120-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
126A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
540A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.12V
Power dissipation
357W
Reverse recovery time
35ns
Technology
FRED
Gross weight5.93 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI120-06A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 30 pcs - 10.59 USDGross price for quantities from 30 pcs - 10.59 USD
Packaging method by the manufacturer:Tube = 30 pcs