+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEI120-12AZ-TUB

Diode: rectifying; SMD; 1.2kV; 109A; 40ns; TO268AA; Ufmax: 1.55V


Manufacturer: IXYS

Manufacturer part number:
DSEI120-12AZ-TUB
TME Symbol:
DSEI120-12AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
109A
Reverse recovery time
40ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO268AA
Max. forward voltage
1.55V
Max. forward impulse current
540A
Power dissipation
357W
Technology
FRED
Kind of package
tube
Gross weight3.95 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEI120-12AZ-TUB
30 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.59 USDGross price for quantities from 3 pcs - 13.59 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD
Net price for quantities from 30 pcs - 10.78 USDGross price for quantities from 30 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs