+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEI30-10A

Diode: rectifying; THT; 1kV; 30A; Ifsm: 185A; TO247-2; tube; Ufmax: 2V


Manufacturer: IXYS

Manufacturer part number:
DSEI30-10A
TME Symbol:
DSEI30-10A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
185A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2V
Power dissipation
138W
Reverse recovery time
35ns
Technology
FRED
Gross weight5.92 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEI30-10A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 30 pcs - 3.49 USDGross price for quantities from 30 pcs - 3.49 USD
Packaging method by the manufacturer:Tube = 30 pcsCardboard = 300 pcs