+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 34A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 325A | |
Case | TO247-3 | |
Kind of package | tube | |
Max. forward voltage | 1.1V | |
Power dissipation | 125W | |
Reverse recovery time | 35ns | |
Technology | FRED |