+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEK60-06A

Diode: rectifying; THT; 600V; 30Ax2; Ifsm: 300A; TO247-3; tube; 125W


Manufacturer: IXYS

Manufacturer part number:
DSEK60-06A
TME Symbol:
DSEK60-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.3kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.4V
Power dissipation
125W
Reverse recovery time
35ns
Technology
FRED
Gross weight6.105 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEK60-06A
180 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 2 pcs - 7.90 USDGross price for quantities from 2 pcs - 7.90 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 15 pcs - 5.96 USDGross price for quantities from 15 pcs - 5.96 USD
Net price for quantities from 30 pcs - 5.44 USDGross price for quantities from 30 pcs - 5.44 USD
Net price for quantities from 60 pcs - 5.16 USDGross price for quantities from 60 pcs - 5.16 USD
Net price for quantities from 120 pcs - 4.97 USDGross price for quantities from 120 pcs - 4.97 USD
Packaging method by the manufacturer:Tube = 30 pcs