+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP15-06A

Diode: rectifying; THT; 600V; 15A; Ifsm: 110A; TO220AC; tube; 95W

Manufacturer: IXYS

Manufacturer part number:
DSEP15-06A
TME Symbol:
DSEP15-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.35V
Heatsink thickness
1.14...1.39mm
Power dissipation
95W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight1.965 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP15-06A
151 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs