+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP30-06B

Diode: rectifying; THT; 600V; 30A; Ifsm: 250A; TO247-2; tube; 165W


Manufacturer: IXYS

Manufacturer part number:
DSEP30-06B
TME Symbol:
DSEP30-06B

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.51V
Power dissipation
165W
Reverse recovery time
25ns
Technology
HiPerFRED™
Gross weight5.89 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP30-06B
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 30 pcs - 3.73 USDGross price for quantities from 30 pcs - 3.73 USD
Packaging method by the manufacturer:
Tube = 30 pcs