+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP30-12AR

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 200A; ISOPLUS247™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEP30-12AR
TME Symbol:
DSEP30-12AR

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
ISOPLUS247™
Kind of package
tube
Max. forward voltage
1.79V
Power dissipation
135W
Reverse recovery time
40ns
Technology
HiPerFRED™
Gross weight4.51 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP30-12AR
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 30 pcs - 5.88 USDGross price for quantities from 30 pcs - 5.88 USD
Net price for quantities from 60 pcs - 5.72 USDGross price for quantities from 60 pcs - 5.72 USD
Packaging method by the manufacturer:Tube = 30 pcs