+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 300V | |
Load current | 40A | |
Reverse recovery time | 35ns | |
Semiconductor structure | single diode | |
Case | D2PAK, TO263AB | |
Max. forward voltage | 1.46V | |
Max. forward impulse current | 340A | |
Technology | FRED | |
Kind of package | tube |