+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP6-06AS-TUB

Diode: rectifying; SMD; 600V; 6A; 20ns; DPAK,SC63; Ufmax: 2V; FRED

NEW

Manufacturer: IXYS

Manufacturer part number:
DSEP6-06AS-TUB
TME Symbol:
DSEP6-06AS-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
6A
Reverse recovery time
20ns
Semiconductor structure
single diode
Case
DPAK, SC63
Max. forward voltage
2V
Max. forward impulse current
40A
Technology
FRED
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEP6-06AS-TUB
0 in TME stock
Net price for quantities from 70 pcs - 0.90 USDGross price for quantities from 70 pcs - 0.90 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.