+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP60-06A

Diode: rectifying; THT; 600V; 60A; Ifsm: 600A; TO247-2; tube; 330W


Manufacturer: IXYS

Manufacturer part number:
DSEP60-06A
TME Symbol:
DSEP60-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.6kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.39V
Power dissipation
330W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight5.91 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP60-06A
266 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 5 pcs - 7.76 USDGross price for quantities from 5 pcs - 7.76 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 30 pcs - 5.78 USDGross price for quantities from 30 pcs - 5.78 USD
Packaging method by the manufacturer:
Tube = 30 pcs