+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP8-12A

Diode: rectifying; THT; 1.2kV; 8A; Ifsm: 40A; TO220AC; tube; 60W; 40ns


Manufacturer: IXYS

Manufacturer part number:
DSEP8-12A
TME Symbol:
DSEP8-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
40A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.96V
Power dissipation
60W
Reverse recovery time
40ns
Technology
HiPerFRED™
Gross weight1.963 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEP8-12A
119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 150 pcs - 1.31 USDGross price for quantities from 150 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Packaging method by the manufacturer:Tube = 50 pcs