+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSEP90-12AZ-TUB

Diode: rectifying; SMD; 1.2kV; 90A; 85ns; D3PAK,TO268AA; Ifsm: 800A

NEW

Manufacturer: IXYS

Manufacturer part number:
DSEP90-12AZ-TUB
TME Symbol:
DSEP90-12AZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
90A
Reverse recovery time
85ns
Semiconductor structure
single diode
Case
D3PAK, TO268AA
Max. forward voltage
2.69V
Max. forward impulse current
0.8kA
Technology
FRED
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DSEP90-12AZ-TUB
0 in TME stock
Net price for quantities from 30 pcs - 7.84 USDGross price for quantities from 30 pcs - 7.84 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.