+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DSH-22-0002

Inductor: wire; THT; 1mH; 630mA; R: 750mΩ; ±15%; DSH; 23x13x24mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DSH-22-0002
TME Symbol:
DSH-22-0002

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.63A
Resistance
0.75Ω
Tolerance
±15%
Manufacturer series
DSH
Resonant frequency
1.8MHz
Body dimensions
23x13x24mm
Leads
radial
Operating temperature
-40...125°C
Gross weight10 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DSH-22-0002
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD