+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.6kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 255A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 1.25V | |
Power dissipation | 160W |